TE Connectivity 1768046-5 STD15Y-I Connector Female Shrouded 15 Positions 2 Row

MPN
1768046-5
Order Code
15-3867
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1000+ £0.334
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 550 in stock

TE Connectivity 1768046-5 is a female, shrouded connector with 15 positions arranged in two rows.

It is designed for reliable and secure electrical connections.

Typical applications include use in telecommunications and networking equipment.

Its robust design ensures durability and effective performance in challenging environments.


Type Pre-Printed Markers
Plug / Socket Socket
No. of Ways 15
Compatible Cable Diameter Range .228 – .335
Marker Color Yellow
Material Polyoxymethylene
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Packaging Method Box
Packaging Quantity 50
Primary Product colour Yellow
Primary Product Material Polyoxymethylene

Reviews

Be the first to submit a review

Trustpilot