TE Connectivity 1768042-7 Dynamic Connector Female Unshrouded 2 Positions

MPN
1768042-7
Order Code
15-9196
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
6000+ £0.069
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6000
Available to back orderBack-order availability date - 30/11/2026

TE Connectivity 1768042-7 is a female unshrouded connector with two positions.

It is designed for use in dynamic applications where secure connections are essential.

The connector is typically used in industrial setups or machinery for reliable electrical connections.

This component ensures durability and consistent performance in demanding environments.


No. of Ways 2
Compatible Cable Diameter Range .055 – .071
Marker Color Yellow
Material Polyoxymethylene
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Packaging Method Strip
Packaging Quantity 300
Primary Product colour Yellow
Primary Product Material Polyoxymethylene
Type Pre-Printed Markers

Reviews

Be the first to submit a review

Trustpilot