TE Connectivity's part number 176293-4 is a component of the AMP Universal Power System, featuring durable construction for reliable power connections. It includes precision-engineered contacts for optimal conductivity and secure fit. This component is typically used in industrial and commercial electrical applications where robust power distribution is essential.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
3.96mm |
| Number of Ways |
3 |
| Number of Rows |
1 |
| Mounting Type |
Panel Mount |
| Circuit Application |
Power & Signal |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Cap |
| Connector Height |
.35 |
| Connector Length |
1.14 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
7 |
| Contact Gender |
MALE |
| Contact Layout |
Inline |
| Contact Retention Within Housing |
Without |
| Contact Type |
Tab |
| Dielectric Withstanding Voltage |
2200VAC |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Housing Material |
Nylon 6/6 |
| Insulation Resistance |
1000 |
| Insulator Color |
YELLOW |
| Insulator Material |
NYLON |
| Manufacturer Series |
176293 |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Mating Retention Type |
Latch |
| Maximum Operating Temperature |
105 |
| Minimum Operating Temperature |
-30 |
| Misc Attribute |
TE AMP AMP Universal Power System |
| Mounting Style |
STRAIGHT |
| Number Of Connectors |
ONE |
| Operating Temperature Range |
-22 – 221 |
| Operating Voltage |
300 |
| Packaging Method |
Bag |
| Packaging Quantity |
500 |
| Packaging Type |
Bag |
| Panel Mount Feature |
With |
| Primary Product colour |
Yellow |
| Reliability |
COMMERCIAL |
| Sealable |
No |
| Termination Method to Wire & Cable |
Crimp |
| Termination Type |
CRIMP |
| Total Number of Contacts |
3 |
| UL Flammability Code |
94V-0 |
| UL Flammability Rating |
UL 94V-0 |