TE Connectivity 176287-1 is a shrouded female power connector designed for power to board applications.
It features nine positions with a robust housing for secure and reliable connections.
This connector is typically used in industrial and commercial settings where dependable power transfer is critical.
Its design ensures protection against dust and mechanical stress.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Centerline (Pitch) |
3.9624mm |
| Circuit Application |
Power & Signal |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Cap |
| Connector Height |
.69 |
| Connector Length |
1.14 |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
7 |
| Contact Layout |
Matrix |
| Contact Retention Within Housing |
Without |
| Contact Type |
Tab |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Housing Material |
Nylon 6/6 |
| Insulation Resistance |
1000 |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Mating Retention Type |
Latch |
| Number of Positions |
9 |
| Number of Rows |
3 |
| Operating Temperature Range |
-22 – 221 |
| Operating Voltage |
300 |
| Packaging Method |
Bag |
| Packaging Quantity |
500 |
| Panel Mount Feature |
Without |
| Primary Product Color |
Natural |
| Row-to-Row Spacing |
.181 |
| Sealable |
No |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
To use this facility please Sign In.
Sign In