TE Connectivity's 176277-1 is a rectangular connector featuring 10 female contacts.
It is unshrouded, providing an easy connection interface.
This connector is ideal for use in electronic applications where reliable connection in a compact form is needed.
Its design suits both consumer electronics and industrial equipment.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
3.96mm |
| Number of Ways |
10 |
| Number of Rows |
2 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Circuit Application |
Power & Signal |
| Color |
Natural |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Height |
.46 |
| Connector Length |
.76 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
7a |
| Contact Current Rating (Max) |
7 |
| Contact Layout |
Matrix |
| Contact Material |
Copper Alloy |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Receptacle |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
11.7mm |
| Housing Color |
Natural |
| Housing Material |
Nylon 6/6 |
| Insulation Resistance |
1000 |
| Lead Free |
Not Applicable |
| Length |
0.76inch |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Mating Retention Type |
Latch |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-22°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
10 |
| Number of Positions |
10 |
| Operating Temperature Range |
-22 – 221 |
| Operating Voltage |
300 |
| Orientation |
Straight |
| Package Quantity |
500 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
500 |
| Panel Mount Feature |
Without |
| PCB Mount Retention |
Without |
| Primary Product colour |
Natural |
| RoHS Compliant |
Yes |
| Row Spacing |
0.181mm |
| Row-to-Row Spacing |
.181 |
| Sealable |
No |
| Series |
Universal Power |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |