TE Connectivity 1761682-3 Pin Header 10 Pos. Low Profile Male R/A Unshrouded

MPN
1761682-3
Order Code
14-4428
Country of Origin
China
Qty Unit Price (Ex VAT)
150+ £1.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 3,800 in stock

TE Connectivity's 1761682-3 is a low-profile, right-angle pin header.

It features 10 positions and is unshrouded, making it suitable for applications requiring compact design and easy access.

This component is commonly used in printed circuit boards for electronic connections.

Ideal for telecommunications and consumer electronics, it ensures reliable data transmission.


Type Ribbon Cable Connector
Number of Positions 10
Pitch 2.54mm
Orientation Right Angle
Board Standoff No (Without)
Centerline (Pitch) 2.54mm
Circuit Application Signal
Color Black
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Plug
Connector Height .35
Connector Length .8
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector Profile Low
Connector System Wire-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 1a
Contact Current Rating (Max) 1
Contact Finish - Mating GOLD
Contact Gender Male
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Mating Length 0.24inch
Contact Plating Gold, Tin
Contact Post Length 2.9mm
Contact Shape Square
Contact Shape & Form Square
Contact Type Pin
Contact Underplating Material Nickel
Current Rating 1a
Depth 12.19mm
Flammability Rating UL94 V-0
Height 0.35inch
Housing Color Black
Housing Material PCT
Insulation Material Polycyclohexylenedimethylene
Insulation Resistance 5000
Lead Pitch 2.54mm
Length 0.8inch
Mating Alignment With
Mating Alignment Type Center
Mating Connector Lock No (Without)
Mating Retention Without
Mating Square Post Dimension .025
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Through Hole
Number of Contacts 10
Number of Rows 2
Operating Temperature Range -85 – 221
Operating Voltage 250
Package Quantity 50
Packaging Bulk
Packaging Method Package
Packaging Quantity 50
Panel Mount Feature Without
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 100
PCB Mount Alignment Without
PCB Mount Orientation Right Angle
PCB Mount Retention Without
PCB Mounting Orientation Right Angle
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 2.54mm
Row-to-Row Spacing .1
Series AMP-LATCH
Shrouded Yes (With)
Shrouded End Dimension 3.81mm
Square Termination Post & Tail Dimension .025
Termination Through Hole
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .114
UL Flammability Rating UL 94V-0
Voltage Rating 250v

Reviews

Be the first to submit a review

Trustpilot