TE Connectivity 1761681-5 IDC Header 14P Vertical Male Shrouded Black

MPN
1761681-5
Order Code
14-3413
Country of Origin
China
Qty Unit Price (Ex VAT)
150+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 900 in stock

TE Connectivity 1761681-5 is an IDC header with 14 positions and a vertical orientation.

The part features a shrouded design in black, providing protection and alignment during connections.

Commonly used in telecommunications and data communication applications, it ensures reliable contact performance.

Its robust construction makes it suitable for use in various electronic devices and systems.


Type Ribbon Cable Connectors
Number of Positions 14
Pitch 1.27mm
Number of Rows 2
Mouning Orientation Straight
Board Standoff No (Without)
Centerline (Pitch) 2.54mm
Circuit Application Signal
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Plug
Connector Height .35
Connector Length 1
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector Profile Low
Connector System Wire-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 1a
Contact Current Rating (Max) 1
Contact Finish - Mating GOLD
Contact Gender Male
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Plating Gold, Tin
Contact Post Length 2.9mm
Contact Shape Square
Contact Shape & Form Square
Contact Type Pin
Contact Underplating Material Nickel
Current Rating 1a
Depth 9.22mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 0.35inch
Housing Color Black
Housing Material PCT
Insulation Color Black
Insulation Material Polycyclohexylenedimethylene
Insulation Resistance 5000
Lead Length 2.9mm
Length 25.4mm
Mating Alignment With
Mating Alignment Type Center
Mating Connector Lock No (Without)
Mating Retention Without
Mating Square Post Dimension .025
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Through Hole
Mounting Type PCB
Operating Supply Voltage 250v
Operating Temperature Range -85 – 221
Operating Voltage 250
Package Quantity 50
Packaging Bulk
Packaging Method Package
Packaging Quantity 50
Panel Mount Feature Without
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 100
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Mounting Orientation Vertical
Primary Product colour Black
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 2.54mm
Row-to-Row Spacing .1
Series AMP-LATCH
Shrouded Yes (With)
Shrouded End Dimension 3.81mm
Square Termination Post & Tail Dimension .025
Termination Through Hole
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .114
UL Flammability Rating UL 94V-0
Voltage Rating (AC) 250v

Reviews

Be the first to submit a review

Trustpilot