TE Connectivity 175976-2 Automotive Connector Female Unshrouded 28P

MPN
175976-2
Order Code
14-1345
Country of Origin
Japan
Qty Unit Price (Ex VAT)
40+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 952 in stock

TE Connectivity 175976-2 is an automotive connector with 28 positions.

It features a female unshrouded configuration, ensuring easy mating and unmating.

This connector is designed for robust and reliable performance in vehicle wiring systems.

Typical applications include automotive harnesses and infotainment system connections.


Type Automotive Connector
Number of Contacts 28
Gender Male
Number of Rows 2
Circuit Application Signal
Colour Black
Contact Material Brass
Contact Mating Length 0.276inch
Contact Plating Tin
Contact Type Tab
Depth 22.5mm
ELV Compliant
Flammability Rating UL94 HB
Housing Color Black
Length 22.5mm
Max Voltage Rating (DC) 12v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -22°C
Mount Through Hole
Number of Signal Positions 28
Orientation Right Angle
Package Quantity 80
Packaging Bulk
PCB Mount Alignment No (Without)
PCB Mount Retention Without
PCB Thickness 1.6mm
Pitch 2.5
Primary Type CONNECTOR
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.205inch
Sealable No (Without)
Series Multi-Lock
Shielding Unshielded
Tab Thickness 0.64mm
Tab Width 1mm
Termination Solder
Width 53.5mm

Reviews

Be the first to submit a review

Trustpilot