The TE Connectivity 1757829-4 is a D-subminiature connector featuring a 37-pin male configuration, ideal for reliable signal transmission.
It is unshrouded, ensuring ease of access and flexibility when connecting or disconnecting cables.
This connector is commonly used in various communication and computer hardware applications.
Its robust design supports secure and efficient data transfer in critical electronic systems.
| Plug / Socket |
Plug |
| Mounting Type |
Board Mount |
| No. of Ways |
37 |
| Mounting Direction |
Vertical |
| Plating Material |
Tin |
| Centerline (Pitch) |
2.7686mm |
| Circuit Application |
Signal |
| Colour |
Black |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector System |
Cable-to-Board |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
5 |
| Contact Material |
Copper, Brass |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Plating |
Gold |
| Contact Post Length |
4.78mm |
| Contact Type |
Pin |
| Current Rating |
5a |
| Depth |
12.93mm |
| ELV |
Compliant |
| Length |
69.7mm |
| Mating Alignment |
Without |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Through Hole |
| Number of Contacts |
37 |
| Number of Ports |
1 |
| Number of Positions |
37 |
| Number of Rows |
2 |
| Operating Temperature Range |
-67 – 257 |
| Orientation |
Straight |
| Package Quantity |
50 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| PCB Mounting Orientation |
Vertical |
| Plating |
Zinc |
| Radiation Hardening |
No |
| RoHS Compliant |
No |
| Sealable |
No |
| Series |
AMPLIMITE 109 |
| Shell Material |
Steel |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.188 |
| Type |
D-Shaped Connectors |