TE Connectivity's 1757823-7 is a D-Sub plug with 15 positions designed for male crimp connections.
This unshrouded connector complies with military specifications, ensuring high durability and performance.
It is typically used in data communication and networking applications.
The part is suitable for environments requiring reliable and secure electronic connections.
| Plug / Socket |
Plug |
| Mounting Type |
Panel Mount |
| No. of Ways |
15 |
| Mounting Direction |
Straight |
| Body Material |
Steel |
| Centerline (Pitch) |
2.286mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector System |
Cable-to-Cable |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
5 |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Plating |
Gold |
| Contact Style |
Crimp |
| Contact Type |
Pin |
| Current Rating |
5a |
| Depth |
10.97mm |
| ELV |
Compliant |
| Gender |
Male |
| Length |
31.19mm |
| Mating Alignment |
Without |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Free Hanging, Panel |
| Number of Contacts |
15 |
| Number of Ports |
1 |
| Number of Positions |
15 |
| Number of Rows |
3 |
| Operating Temperature Range |
-67 – 257 |
| Orientation |
Straight |
| Packaging |
Bulk |
| Plating |
Zinc |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Military, MIL-DTL-24308, AMPLIMITE 90 |
| Shell Material |
Steel |
| Shell Size |
1 |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Type |
D-Shaped Connectors |