TE Connectivity's 1757823-3 is a D-sub connector featuring a male unshrouded design.
It conforms to military specification standards, ensuring high reliability and durability.
The connector is manufactured with 90-degree zinc finish, enhancing its corrosion resistance.
Typically used in military and aerospace applications, it offers secure and robust connections.
| Plug / Socket |
Plug |
| Mounting Type |
Panel Mount |
| No. of Ways |
44 |
| Mounting Direction |
Straight |
| Connection Angle |
90° |
| Body Material |
Steel |
| Centerline (Pitch) |
2.286mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector System |
Cable-to-Cable |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
5 |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Plating |
Gold |
| Contact Style |
Crimp |
| Contact Type |
Pin |
| Depth |
16.75mm |
| ELV |
Compliant |
| Gender |
Male |
| Insulation |
Non-Insulated |
| Length |
53.42mm |
| Mating Alignment |
Without |
| Mount |
Free Hanging, Panel |
| Number of Contacts |
44 |
| Number of Positions |
44 |
| Number of Rows |
3 |
| Operating Temperature Range |
-67 – 257 |
| Orientation |
Straight |
| Package Quantity |
25 |
| Packaging |
Carton |
| Packaging Method |
Carton |
| Plating |
Zinc |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Military, MIL-DTL-24308, AMPLIMITE 90 |
| Shell Material |
Steel |
| Shell Size |
3 |
| Strain Relief |
Straight |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Type |
D-Shaped Connectors |