TE Connectivity, part number 1757819-8, is a D-Sub MIL connector with 25 positions.
It features a plug crimp style for male connections and is unshrouded for easy access.
This connector is typically used in military and aerospace applications for reliable data and signal transmission.
It ensures robust and durable electrical connections in harsh environments.
| Plug / Socket |
Plug |
| Mounting Type |
Panel Mount |
| No. of Ways |
25 |
| Plating Material |
Nickel |
| Body Material |
Metal |
| Centerline (Pitch) |
2.7686mm |
| Circuit Application |
Signal |
| Colour |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector System |
Cable-to-Cable |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
7.5 |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Plating |
Gold |
| Contact Style |
Crimp |
| Contact Type |
Pin |
| Depth |
16.36mm |
| Dielectric Material |
Polyester |
| ELV |
Compliant |
| Gender |
Male |
| Length |
53.42mm |
| Mating Alignment |
Without |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
25 |
| Number of Ports |
1 |
| Number of Positions |
25 |
| Number of Rows |
2 |
| Operating Temperature Range |
-67 – 257 |
| Orientation |
Straight |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Plating |
Zinc |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Military, MIL-DTL-24308, AMPLIMITE 109 |
| Shell Material |
Steel |
| Shell Size |
3 |
| Strain Relief |
Straight |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Type |
D-Shaped Connectors |