TE Connectivity 175778-3 Headers 3P Female Crimp Housing Unshrouded

MPN
175778-3
Order Code
14-3997
Country of Origin
China
Qty Unit Price (Ex VAT)
2500+ £0.086
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2500
Available to back orderBack order, lead time 4 months

TE Connectivity's 175778-3 is a 3-position female crimp housing.

It features an unshrouded design for versatile connectivity options.

The housing is typically used in electronic and electrical applications to securely connect wires.

Its reliable construction ensures stable and dependable performance in various environments.


Type Rectangular Wire & Cable Connectors & Housings
Pitch 2mm
Number of Ways 3
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Circuit Application Power & Signal
Color Natural
Compatible With Agency/Standards Products UL
Compatible With Approved Standards Products UL
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .157
Connector Length .315
Connector Product Type Housing
Connector System Wire-to-Board
Connector Width .2
Contact Type Female Socket
Depth 5.1mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Housing Color Natural
Housing Material Nylon 66
Lead Free Not Applicable
Length 8mm
Mating Retention With
Mount Free Hanging, Cable
Number of Contacts 3
Number of Positions 3
Operating Temperature Range -22 – 221
Operating Voltage 125
Orientation Straight
Package Quantity 5000
Packaging Bulk
Primary Product colour Natural
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series CT
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
Width 5.1mm

Reviews

Be the first to submit a review

Trustpilot