TE Connectivity 175507-2 040 MULTILOCK Male Plug Housing 6P Shrouded

MPN
175507-2
Order Code
14-1139
Country of Origin
Japan
Qty Unit Price (Ex VAT)
200+ £0.917
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 10/07/2026

The TE Connectivity 175507-2 is a 040 MULTILOCK male plug housing featuring a shrouded design.

This connector accommodates a 6-position array, providing secure and reliable connections.

It is typically used in automotive and industrial applications where secure electrical connections are crucial.

Its robust design helps in protecting against environmental factors and operational wear.


Pitch 2.5mm
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 21mm
ELV Compliant
Flammability Rating UL94 HB
Gender Male
Height 12.9mm
Hybrid Connector No
Length 21mm
Mating Tab Width 1mm
Maximum Operating Temperature 221°C
Minimum Operating Temperature -22°C
Mount Free Hanging, Cable
Number of Contacts 6
Number of Positions 6
Orientation Straight
Package Quantity 100
Packaging Bag
Polarized Yes
Primary Type CONNECTOR
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series Multi-Lock
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 0.673inch

Reviews

Be the first to submit a review

Trustpilot