TE Connectivity 175448-1 is a 54-position cap housing for a female shrouded connector.
It features an input/output interface ideal for complex electrical systems.
This connector is commonly used in automotive and industrial applications.
Its robust design ensures reliable performance under demanding conditions.
| Number of Rows |
2 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Colour |
Green |
| Contact Material |
Brass |
| Contact Plating |
Tin, Gold |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Housing colour |
White |
| Insulation Material |
Nylon |
| Keyed |
No |
| Mating Connector Lock |
No (Without) |
| Mount |
Through Hole |
| Number of Contacts |
54 |
| Number of Positions |
54 |
| Orientation |
Right Angle |
| Packaging |
Bulk |
| Panel Mount Retention |
Yes (With) |
| PCB Mounting Orientation |
Right Angle |
| Termination |
Solder |