TE Connectivity 175363-1 Headers Wire Housings Female Unshrouded 4P

MPN
175363-1
Order Code
14-4222
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £0.875
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack order, lead time 4 months

The TE Connectivity 175363-1 is a female unshrouded header wire housing with four positions.

It is designed for robust and reliable electrical connections in complex electronic systems.

This component is typically used in applications such as automotive electronics and industrial machinery.

Its durable construction ensures long-term performance in demanding environments.


Type Rectangular Wire & Cable Connectors & Housings
Pitch 5.08mm
Number of Ways 4
Number of Rows 2
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Approvals UL
Circuit Application Power & Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .82
Connector Length .38
Connector Product Type Housing
Connector System Wire-to-Board
Contact Base Material Copper Alloy
Contact Type Receptacle
Depth 22.8mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 0.897inch
Housing Color Black
Housing Material Polyester GF
Length 9.66mm
Mating Retention With
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Free Hanging, Cable
Number of Contacts 4
Number of Positions 4
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 450
Packaging Bag
Packaging Method Bag
Packaging Quantity 450
Preloaded No
Primary Product colour Black
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 5.08mm
Row-to-Row Spacing .2
Sealable No
Selectively Loaded No (Without)
Series Dynamic D-3500
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating (AC) 600v
Width 9.66mm
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot