TE Connectivity 175217-2 is a male unshrouded connector designed for versatile electrical connections.
It features a reliable wire housing with strong conductivity and secure fit.
This connector is typically used in industrial equipment and consumer electronics.
Its durable construction ensures longevity in demanding applications.
| Type |
Connector Contacts |
| Pin or Socket |
Male |
| Barrel Type |
Open |
| Circuit Application |
Power & Signal |
| Compatible Insulation Diameter Range |
.047 – .102 |
| Connector System |
Wire-to-Wire |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
15a |
| Contact Current Rating (Max) |
15 |
| Contact Gender |
Female |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
15 |
| Contact Plating |
Gold |
| Contact Retention |
Yes (With) |
| Contact Type |
Receptacle |
| Depth |
3.6mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Height |
3.6mm |
| Insulation Diameter |
2.6mm |
| Length |
0.7inch |
| Mating Tab Thickness |
.025 |
| Mating Tab Width |
.08 |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Cable |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Bag |
| Packaging Method |
Bag & Box |
| Packaging Quantity |
5000 |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
D-3000 |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Underplate Material |
Nickel |
| Wire Gauge (Max) |
20AWG |
| Wire Gauge (Min) |
24AWG |
| Wire Insulation Support |
With |
| Wire Size |
24 – 20 |
| Wire/Cable Gauge |
20AWG |
| Wire/Cable Type |
Discrete |