TE Connectivity 175156-2 AMP Power System REC CONT Bag U/P L/P 1pc

MPN
175156-2
EAN-13
2050007152040
Order Code
07-3846
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
100+ £0.099
500+ £0.083
1500+ £0.066
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 616 in stock

TE Connectivity's 175156-2 is a reliable component from the AMP Universal Power System series. It features sturdy construction ideal for providing secure electrical connections in various applications. This part is typically used in automotive and industrial equipment to ensure efficient power distribution.
Type Connector Contacts
Pin or Socket Female
Circuit Application Power
Compatible Insulation Diameter Range .067 – .13
Connector System Wire-to-Wire
Contact Base Material Brass
Contact Current Rating 12a
Contact Current Rating (Max) 12
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 31.49
Contact Plating Tin
Contact Retention Within Housing With
Contact Type Receptacle
Current Rating 12a
Depth 4.3mm
ELV Compliant
Gender Female
Height 5.2mm
Insulation Diameter 0.13inch
Length 12.25mm
Mating Tab Thickness .025
Mating Tab Width .047
Maximum Operating Temperature 221°C
Minimum Operating Temperature -22°C
Misc Attribute TE AMP AMP Universal Power System
Mount Cable
Operating Temperature Range -22 – 221
Operating Voltage 50
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Bag & Box
Packaging Quantity 1000
Packaging Type Bag
Plating Thickness 0.8um
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series Universal Power
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Voltage Rating 600v
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support Without
Wire Size 20 – 16
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot