TE Connectivity 175030-1 TAB Contact 20-16 AWG Bag 1 pc

MPN
175030-1
EAN-13
2050006978450
Order Code
07-3845
Country of Origin
Japan
Qty Unit Price (Ex VAT)
25+ £0.274
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 352 in stock

TE Connectivity manufactures the 175030-1, a terminal from the TE AMP Multilock series. It is designed for reliable electrical connections and is ideal for use in automotive and industrial applications. The terminal comes in a single-piece bag for convenience and ease of installation.
Type TE AMP Multilock - Terminals
Pin or Socket Male
Wire Gauge 20 - 16
Contact Gender Male
Contact Material Brass
Contact Plating Tin
Contact Type Signal
Depth 5.5mm
ELV Compliant
Gender Male
Height 7mm
Insulation Diameter 2.6mm
Length 20.7mm
Mating Tab Width 0.071inch
Maximum Operating Temperature 221°C
Minimum Operating Temperature -22°C
Misc Attribute TE AMP Multilock - Terminals
Mount Cable
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Type Bag
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series Multi-Lock
Shielding Unshielded
Tab Thickness 640um
Termination Crimp
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 16AWG
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot