TE Connectivity 174985-7 Conn. 8 Pos. Female Shrouded DL Plate For Cap MK II+

Order Code:

14-1311

Brand: TE Connectivity MPN: 174985-7
Qty Unit Price (Ex VAT)
200+ £1.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
800 in stock, despatched in 5 working days

The TE Connectivity 174985-7 is an 8-position female shrouded housing connector.

It features a durable plastic design with dual locking mechanisms for secure mating.

This part is typically used in automotive and industrial applications requiring reliable electrical connections.

The shrouded design ensures protection against physical damage and incorrect insertion.


Pitch 4.8mmmm
Number of Rows 2
Colour Yellow
Depth 15mm
ELV Compliant
Gender Female
Lead Free Not Applicable
Length 22.6mm
Number of Positions 8
Package Quantity 3500
Packaging Bag
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 5.6mm
Series EconoSeal J Mark II 070

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot