TE Connectivity 174971-2 Automotive Connector Female Shrouded 8Pin

MPN
174971-2
Order Code
14-0872
Country of Origin
Japan
Qty Unit Price (Ex VAT)
100+ £1.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 1,900 in stock

The TE Connectivity 174971-2 is an automotive connector with a female shrouded design featuring 8 pins.

Specifically engineered for secure electrical connections, it provides robust performance in automotive applications.

Its durable construction ensures reliability in harsh environmental conditions.

Typically used in vehicle wiring harnesses, it enhances safety and efficiency in automotive systems.


Type Automotive Connector
Number of Contacts 8
Gender Female
Number of Rows 2
Circuit Application Signal
Colour Black
Contact Gender Male
Contact Material Brass
Contact Mating Length 0.276inch
Contact Plating Tin
Contact Type Tab
Depth 16.9mm
ELV Compliant
Flammability Rating UL94 HB
Housing Color Black
Length 0.665inch
Max Voltage Rating (DC) 12v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -22°C
Mount Through Hole
Number of Signal Positions 8
Number of Ways 8
Orientation Straight
Package Quantity 100
Packaging Bulk
PCB Mount Alignment No (Without)
PCB Mount Retention Without
PCB Thickness 1.6mm
Pitch 2.5
Primary Type CONNECTOR
RoHS Compliant Yes
Row Spacing 0.205inch
Sealable No (Without)
Series Multi-Lock
Shielding Unshielded
Tab Thickness 0.64mm
Tab Width 1mm
Termination Solder
Width 0.945inch

Reviews

Be the first to submit a review

Trustpilot