TE Connectivity 174933-1 070 MLC Connector Female Shrouded Cap Housing 12P

MPN
174933-1
Order Code
14-1468
Country of Origin
South Korea
Qty Unit Price (Ex VAT)
100+ £1.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 13/07/2026

TE Connectivity's 174933-1 is a shrouded cap housing with 12 positions.

The connector is designed for reliable electrical connections, featuring durable materials for long-lasting use.

It is typically used in applications requiring secure and efficient connections in electrical systems.

Its compact design makes it suitable for use in space-constrained environments.


Number of Contacts 12
Gender Female
Number of Rows 2
Colour White
Contact Type Tab
Depth 31.4mm
ELV Compliant
Flammability Rating UL94 HB
Housing Color White
Keyed No
Length 32.7mm
Mating Connector Lock Yes (With)
Maximum Operating Temperature 105°C
Minimum Operating Temperature -30°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 500
Packaging Tray
Panel Mount Retention No (Without)
Primary Type CONNECTOR
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.232inch
Series Multilock 070
Termination Crimp
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot