TE Connectivity 174930-1 Automotive Connector Male Shrouded 6P

MPN
174930-1
Order Code
14-1101
Country of Origin
South Korea
Qty Unit Price (Ex VAT)
450+ £0.385
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 450
3,050 in stock, despatched in 5 working days

The TE Connectivity 174930-1 is a male shrouded automotive connector with six positions.

It features a robust design suitable for secure, long-lasting connections in vehicle electrical systems.

The connector is mainly used in automotive applications to ensure reliable signal transmission.

Its shrouded form provides enhanced protection against environmental factors.


Type Automotive Connector
Number of Contacts 6
Gender Female
Number of Rows 1
Colour White
Contact Gender Male
Contact Type Tab
Depth 31.4mm
Flammability Rating UL94 HB
Housing Color White
Keyed No
Length 24.8mm
Mating Connector Lock Yes (With)
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 1200
Packaging Bulk
Panel Mount Retention No (Without)
Pitch 3.5
Primary Type CONNECTOR
Radiation Hardening No
RoHS Compliant Yes
Series Multi-Lock
Termination Crimp
Width 21mm
Wire/Cable Type Discrete

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot