TE Connectivity 174923-1 Automotive Connector 6P Male Unshrouded Plug

MPN
174923-1
Order Code
14-1059
Country of Origin
Japan
Qty Unit Price (Ex VAT)
200+ £0.616
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack order, lead time 4 months

The TE Connectivity 174923-1 is a 6-position male unshrouded plug designed for automotive applications.

It features a durable housing for secure electrical connections.

This connector is typically used in wire-to-wire environments in vehicles.

Its compact design facilitates easy installation in confined spaces.


Type Automotive Connector
Number of Contacts 6
Gender Female
Number of Rows 1
Body Material PBT
Circuit Application Signal
Colour Natural
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 21.6mm
ELV Compliant
Flammability Rating UL94 HB
Height 0.626inch
Housing Color White
Hybrid Connector No
Length 21.6mm
Mating Tab Width 1.8mm
Max Operating Temperature 221°C
Min Operating Temperature -22°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 100
Packaging Bag
Pitch 3.5
Polarized Yes
Primary Type CONNECTOR
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series Multi-Lock
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 0.961inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot