TE Connectivity 174922-1 Automotive Connector Male Shrouded 1X04P F/H

MPN
174922-1
Order Code
14-1181
Country of Origin
South Korea
  • Free UK shipping available
Qty Unit Price (Ex VAT)
45+ £0.520
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 45
Despatched within 5 working days - 2,560 in stock

TE Connectivity's 174922-1 is a male shrouded 4-position automotive connector.

It features a durable housing for enhanced protection and reliability.

Designed for use in automotive applications, it supports secure and efficient electrical connections.

The connector is suitable for both power and signal transmission in vehicle systems.


Type Automotive Connector
Number of Contacts 4
Gender Male
Number of Rows 1
Body Material PBT
Circuit Application Signal
Colour Natural
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 21.6mm
ELV Compliant
Flammability Rating UL94 HB
Height 0.626inch
Housing Color White
Hybrid Connector No
Length 21.6mm
Mating Tab Width 1.8mm
Maximum Operating Temperature 221°C
Minimum Operating Temperature -22°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 100
Packaging Bag
Pitch 3.5
Polarized Yes
Primary Type CONNECTOR
RoHS Compliant Yes
Sealable No (Without)
Series Multilock 070
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 0.685inch

Reviews

Be the first to submit a review

Trustpilot