TE Connectivity 174921-1 Plug Housing 3Pos 3.5mm Male Unshrouded

Order Code:

15-9150

Brand: TE Connectivity MPN: 174921-1
Qty Unit Price (Ex VAT)
300+ £0.912
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Available to back orderBack-order availability date - 24/04/2026

TE Connectivity's part number 174921-1 is a 3-position plug housing with a 3.5mm pitch designed for male connectors.

It is unshrouded, making it suitable for use in applications where space is limited.

Typically used in automotive and industrial settings, it facilitates secure electrical connections.

Its robust construction ensures reliability in various environmental conditions.


Pitch 3.5mm
Number of Rows 1
Body Material PBT
Circuit Application Signal
Color Natural
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 21.6mm
ELV Compliant
Flammability Rating UL94 HB
Gender Male
Height 0.626inch
Housing Color Natural
Hybrid Connector No
Lead Free Lead Free
Length 21.6mm
Mating Tab Width 1.8mm
Max Operating Temperature 221°C
Min Operating Temperature -22°C
Mount Free Hanging, Cable
Number of Contacts 3
Number of Positions 3
Orientation Straight
Package Quantity 100
Packaging Box
Polarized Yes
Primary Type CONNECTOR
RoHS Compliant Yes
Sealable No (Without)
Series Multilock 070
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 0.547inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot