The TE Connectivity 1747501-2 is a Dynamic D4200 Tab Contact Male Low Profile.
It features a compact design with high durability, suitable for high-current applications.
The part is often used in automotive and industrial environments where reliable electrical connections are essential.
Its low profile aids in efficient use of space within equipment.
| Type |
Connector Contacts |
| Plug / Socket |
Plug |
| Plating Material |
Nickel |
| Barrel Type |
Open |
| Circuit Application |
Power |
| Compatible Insulation Diameter Range |
.079 – .148 |
| Connector System |
Wire-to-Wire |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
24a |
| Contact Current Rating (Max) |
24 |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
15 |
| Contact Plating |
Gold |
| Contact Retention |
Yes (With) |
| Contact Type |
Tab |
| Contact Underplating Material Thickness |
51.18 |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Insulation Diameter |
3.75mm |
| Length |
0.858inch |
| Mating Tab Thickness |
.031 |
| Mating Tab Width |
.122 |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Cable |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
500 |
| Packaging |
Bag |
| Packaging Method |
Bag & Box |
| Packaging Quantity |
2500 |
| Product Terminates To |
Wire & Cable |
| RoHS Compliant |
Yes |
| Series |
Dynamic D-4200 |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Underplate Material |
Nickel |
| Wire Gauge (Max) |
16AWG |
| Wire Gauge (Min) |
14AWG |
| Wire Insulation Support |
With |
| Wire Size |
16 – 14 |
| Wire/Cable Gauge |
14AWG |
| Wire/Cable Type |
Discrete |