TE Connectivity 1747498-2 Dynamic D4200 Female Connector Shrouded

MPN
1747498-2
Order Code
14-3311
Country of Origin
Japan
Qty Unit Price (Ex VAT)
70+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Despatched within 5 working days - 417 in stock

The TE Connectivity 1747498-2 is a dynamic D4200 female connector that features a shrouded design for enhanced protection and durability.

It offers reliable electrical connections with a secure latch mechanism.

This connector is ideal for use in industrial equipment, automotive systems, and communication devices.

Its robust construction ensures long-lasting performance in demanding environments.


Type Connector Contacts
Gender Female
Number of Rows N/A
Circuit Application Power
Connector System Wire-to-Wire
Contact Current Rating 24a
Contact Current Rating (Max) 24
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Plating Gold
Contact Retention Yes (With)
Contact Style Socket
Contact Type Receptacle
Current Rating 24a
ELV Compliant
Flammability Rating UL94 V-0
Insulation Diameter 4.1mm
Length 17.1mm
Mating Tab Thickness .031
Mating Tab Width .122
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Cable
Operating Supply Voltage 600v
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 500
Packaging Bag
Packaging Method Reel & Box
Product Terminates To Wire & Cable
RoHS Compliant Yes
Series Dynamic D-4200
Shielding Unshielded
Termination Crimp
Underplate Material Nickel
Wire Gauge (AWG) 14AWG
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 12AWG
Wire Size 14 – 12
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot