TE Connectivity 1747418-2 DYNAMIC D4200 Connector Female Unshrouded

MPN
1747418-2
Order Code
14-3701
Country of Origin
Japan
Qty Unit Price (Ex VAT)
2000+ £1.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 2,000 in stock

TE Connectivity's 1747418-2 part is a female unshrouded connector.

It features a robust design, suitable for high-density circuit connections.

This connector is commonly used in industrial and electronic applications.

The part supports secure and reliable electrical connections in various equipment.


Type Connector Contacts
Barrel Type Open
Circuit Application Power
Compatible Insulation Diameter Range .079 – .148
Connector System Wire-to-Wire
Contact Base Material Copper Alloy
Contact Current Rating 24a
Contact Current Rating (Max) 24
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Plating Gold
Contact Retention Yes (With)
Contact Type Receptacle
Contact Underplating Material Nickel
Contact Underplating Material Thickness 51.18
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Insulation Diameter 3.75mm
Length 17.1mm
Mating Tab Thickness .031
Mating Tab Width .122
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Cable
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 2000
Packaging Tape and Reel
Packaging Method Reel & Box
Packaging Quantity 8000
Product Terminates To Wire & Cable
RoHS Compliant Yes
Series Dynamic D-4200
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Underplate Material Nickel
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support With
Wire Size 16 – 14
Wire/Cable Gauge 14AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot