The TE Connectivity 1747063-1 connector is a female shrouded component with a 2.5 mm pitch.
It is designed for secure and reliable mating in electronic applications.
The connector is typically used in automotive and industrial equipment.
Its robust design ensures durability in challenging environments.
| Type |
Connector Contacts |
| Gender |
Female |
| Number of Rows |
N/A |
| Circuit Application |
Signal |
| Compatible Insulation Diameter Range |
.043 – .075 |
| Connector System |
Wire-to-Wire |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
2.5a |
| Contact Current Rating (Max) |
2.5 |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Plating |
Gold |
| Contact Retention |
Yes (With) |
| Contact Retention Within Housing |
With |
| Contact Type |
Socket |
| Contact Underplating Material |
Nickel |
| ELV |
Compliant |
| Insulation Diameter |
1.9mm |
| Insulation Resistance |
1000 |
| Lead Free |
Not Applicable |
| Length |
7.9mm |
| Mating Tab Thickness |
.018 |
| Mating Tab Width |
.02 |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-22°C |
| Mount |
Cable |
| Operating Temperature Range |
-22 – 221 |
| Operating Voltage |
50 |
| Orientation |
Straight |
| Package Quantity |
6000 |
| Packaging |
Tape and Reel |
| Packaging Method |
Reel |
| Packaging Quantity |
6000 |
| Product Terminates To |
Wire & Cable |
| RoHS Compliant |
Yes |
| Series |
Grace Inertia, GIC, AMP |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Underplate Material |
Nickel |
| Wire Gauge (AWG) |
28AWG |
| Wire Gauge (Max) |
28AWG |
| Wire Gauge (Min) |
22AWG |
| Wire Size |
28 – 22 |
| Wire/Cable Type |
Discrete |