TE Connectivity 174516-1 Hybrid Plug 26P White Female Unshrouded Connector

MPN
174516-1
Order Code
14-1447
Country of Origin
Japan
Qty Unit Price (Ex VAT)
100+ £2.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 556 in stock

The TE Connectivity 174516-1 Hybrid Plug is a 26-position white female unshrouded connector.

It features a reliable interface suitable for automotive and industrial applications.

This product supports various electronic interconnections and enhances performance.

Designed for hybrid systems, it ensures secure and efficient connectivity in demanding environments.


Number of Contacts 26
Gender Male
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour White
Connector System Wire-to-Device
Contact Type Female Socket
Depth 21mm
ELV Compliant
Flammability Rating UL94 HB
Height 1.197inch
Housing Color White
Hybrid Connector Yes
Length 21mm
Mating Tab Width 1.8mm
Maximum Operating Temperature 221°C
Minimum Operating Temperature -22°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 50
Packaging Tray
Pitch 0.118inch
Polarized Yes
RoHS Compliant Yes
Row Spacing 0.118inch
Sealable No (Without)
Series Multi-Lock
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 1.697inch

Reviews

Be the first to submit a review

Trustpilot