TE Connectivity 1745083-1 AMP Superseal Automotive Conn Male Shrouded 3 Pos Plug

MPN
1745083-1
Order Code
14-0883
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £1.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 385 in stock

TE Connectivity's 1745083-1 is a male shrouded plug designed for automotive applications.

This connector is part of the AMP Superseal series, offering reliable sealing and protection against environmental factors.

It features three positions for secure and efficient electrical connections.

Typically used in vehicle electrical systems, it ensures robust performance in demanding conditions.


Gender Male
Number of Rows 1
Circuit Application Signal
Colour White
Connector System Wire-to-Wire
Contact Type Female Socket
ELV Compliant
Flammability Rating UL94 V-2
Height 1.268inch
Hybrid Connector No
Length 32.2mm
Mating Tab Width 0.059inch
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Number of Positions 3
Package Quantity 650
Packaging Bag
Pitch 6mm
Polarized Yes
Sealable Yes (With)
Series Superseal
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 21.3mm

Reviews

Be the first to submit a review

Trustpilot