TE Connectivity 1745022-1 SUPERSEAL 2 Positions Tab Housing Closed Shrouded Fem.

MPN
1745022-1
Order Code
15-9422
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 31/10/2026

TE Connectivity 1745022-1 is a closed shrouded female tab housing.

It features a robust design for secure connections and environmental protection.

The part is widely used in automotive and industrial applications.

Its reliability makes it ideal for harsh environments.


Pitch 6mm
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Colour Orange
Connector System Wire-to-Wire
Contact Type Female Socket
ELV Compliant
Gender Male
Height 1.654inch
Housing colour Orange
Hybrid Connector No
Length 19.8mm
Mount Free Hanging
Number of Contacts 2
Number of Positions 2
Orientation Straight
Package Quantity 1600
Packaging Box
Polarized Yes
RoHS Compliant Yes
Sealable No (Without)
Series Superseal
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 0.543inch

Reviews

Be the first to submit a review

Trustpilot