TE Connectivity 1745000-3 MQS Socket Connector Female 8 Positions Kit Shrouded

Order Code:

14-0860

Brand: TE Connectivity MPN: 1745000-3
Qty Unit Price (Ex VAT)
100+ £0.742
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
1,350 in stock, despatched in 5 working days

TE Connectivity, 1745000-3, is an 8-position female socket connector kit with a shrouded design for increased protection.

It features a locking mechanism for secure mating and reliable connectivity.

The connector is typically used in automotive and industrial applications.

It supports high-density wiring configurations in space-constrained environments.


Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Female Socket
ELV Compliant
Gender Female
Height 0.654inch
Housing Colour Black
Hybrid Connector No
Length 0.445inch
Mating Tab Width 0.025inch
Max Operating Temperature 85°C
Min Operating Temperature -25°C
Mount Free Hanging, Cable
Number of Contacts 8
Number of Positions 8
Number of Rows 2
Orientation Straight
Package Quantity 2000
Packaging Box
Pitch 2.54mm
Polarized Yes
RoHS Compliant Yes
Row Spacing 0.118inch
Sealable No (Without)
Series Micro Quadlok
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 11.3mm
Wire/Cable Gauge 24AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot