TE Connectivity 174464-1 Combination Connector Female 10 Contacts Unshrouded

MPN
174464-1
Order Code
15-8921
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 15/10/2026

The TE Connectivity 174464-1 is a combination connector with 10 female contacts.

It is unshrouded and suitable for various electronic applications.

This connector is ideal for creating secure and reliable connections in complex electrical systems.

Typical applications include use in telecommunications and data communication equipment.


Plug / Socket Socket
Plating Material Tin
Body Material PBT
Circuit Application Signal
Colour White
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 21.6mm
ELV Compliant
Flammability Rating UL94 HB
Gender Male
Height 0.85inch
Housing colour White
Hybrid Connector No
Length 42.4mm
Mating Tab Width 1.8mm
Maximum Operating Temperature 221°C
Minimum Operating Temperature -22°C
Mount Free Hanging, Cable
Number of Contacts 10
Number of Positions 10
Number of Rows 1
Orientation Straight
Package Quantity 100
Packaging Bag
Pitch 3.5
Polarized Yes
Primary Type CONNECTOR
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series Multi-Lock
Strain Relief No (Without)
Termination Crimp
Width 0.63inch

Reviews

Be the first to submit a review

Trustpilot