The TE Connectivity 1744423-1 is a female receptacle contact designed for wire sizes 24-20 AWG.
It is unshrouded, ensuring easy insertion into housing.
This part is suitable for applications requiring reliable electrical connections, such as automotive and industrial equipment.
The 1744423-1 provides a secure connection solution with high durability and performance.
| Type |
Connector Contacts |
| Gender |
Female |
| Circuit Application |
Signal |
| Compatible Insulation Diameter Range |
.051 – .075 |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
4.2 |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Type |
Socket |
| Manufacturer Series |
1744423 |
| Mating Square Post Dimension |
.024 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Packaging Method |
Reel |
| Packaging Quantity |
8000 |
| Product Terminates To |
Wire & Cable |
| Termination Method to Wire & Cable |
Crimp |
| Wire Size |
24 – 20 |