TE Connectivity's Board Connector 1744418-8 features 8 contacts arranged in a single row.
It is a male, unshrouded connector designed for straightforward PCB mounting.
The connector is ideal for various electronic applications, providing reliable connectivity in compact spaces.
This versatile component is commonly used in consumer electronics and industrial equipment.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
8 |
| Pitch |
2.5mm |
| Orientation |
Straight |
| Backwall/Post Interruptions |
No (Without) |
| Centerline (Pitch) |
2.4892mm |
| Circuit Application |
Power & Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Height |
.346 |
| Connector Length |
.984 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
4.5a |
| Contact Current Rating (Max) |
4.2 |
| Contact Finish - Mating |
TIN |
| Contact Layout |
Inline |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Bright |
| Contact Mating Area Plating Material Thickness |
80 – 200 |
| Contact Plating |
Tin |
| Contact Retention |
Yes (With) |
| Contact Shape |
Circular |
| Contact Style |
Straight |
| Contact Type |
Pin |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Glow Wire Rating |
Glow Wire |
| Header Type |
Fully Shrouded |
| Height |
8.8mm |
| Housing Color |
Natural |
| Housing Material |
Nylon |
| Insulation Color |
Natural |
| Insulation Material |
Nylon |
| Length |
0.886inch |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Through Hole |
| Number of Contacts |
8 |
| Number of Rows |
1 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Package Quantity |
500 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
500 |
| Panel Mount Feature |
Without |
| PCB Connector Type |
PCB Mount Header |
| PCB Mount Alignment |
With |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Kinked |
| PCB Mounting Orientation |
Vertical |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
Economy Power 2.5 |
| Strain Relief |
No (Without) |
| Tail Length |
0.133inch |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.133 |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating (AC) |
250v |
| Wire/Cable Type |
Discrete |