TE Connectivity 1744382-5 Rectangular Connector 5 Male Contacts Shrouded

MPN
1744382-5
Order Code
14-3229
Country of Origin
China
Qty Unit Price (Ex VAT)
225+ £1.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 225
Despatched within 5 working days - 900 in stock

The TE Connectivity 1744382-5 is a rectangular connector with five male contacts, ensuring reliable electrical connections.

It features a shrouded design that provides added protection and durability.

The connector is typically used in industrial and automotive applications where secure and robust connectivity is essential.

Its compact design and efficient functionality make it suitable for various demanding environments.


Type PCB Headers & Receptacles
Gender Male
Centerline (Pitch) 2.54mm
Circuit Application Signal
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector Height .42
Connector Length .5
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Connector Width .25
Contact Base Material Copper Alloy
Contact Current Rating (Max) 5
Contact Finish Termination Tin (Sn)
Contact Gender MALE
Contact Layout Inline
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Matte
Contact Mating Area Plating Material Thickness 150
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Header Type Partially Shrouded
Housing Material Nylon
Insulator Color BLACK
Insulator Material NYLON
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Mating Square Post Dimension .025
Mounting Style STRAIGHT
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Positions 5
Number of Rows 1
Operating Temperature Range -67 – 221
Operating Voltage 250
Packaging Method Tape & Reel
Packaging Quantity 225
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Contact Termination Area Plating Material Thickness 150 – 250
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Thickness (Recommended) .01
Primary Product colour Black
Rated Current (Signal) 3
Reliability COMMERCIAL
Sealable No
Square Termination Post & Tail Dimension .025
Termination Method to PCB Surface Mount
Termination Type SURFACE MOUNT
Total Number of Contacts 5
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot