TE Connectivity 1744201-1 EP-II Contact Lanceless 20-16 Female Unshrouded

Order Code:

14-3237

Brand: TE Connectivity MPN: 1744201-1
Qty Unit Price (Ex VAT)
4000+ £0.087
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
32,000 in stock, despatched in 5 working days

The TE Connectivity 1744201-1 is a female unshrouded contact designed for use with 20-16 AWG wire.

It features a lanceless design, enhancing durability and reliability.

This contact is suitable for signal and low-power connectors in various industrial applications.

It is commonly used in telecommunications equipment and control systems.


Type Connector Contacts
Circuit Application Power
Compatible Insulation Diameter Range .067 – .118
Connector System Wire-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 12.3a
Contact Current Rating (Max) 12.3
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 31.49
Contact Plating Tin
Contact Retention Within Housing With
Contact Shape & Form Single Beam in Box
Contact Type Socket
Depth 4mm
ELV Compliant
Gender Female
Height 0.157inch
Insulation Diameter 3mm
Lead Free Lead Free
Length 0.1102inch
Mating Square Post Dimension .045
Max Operating Temperature 221°C
Min Operating Temperature -67°C
Mount Cable
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 4000
Packaging Tape and Reel
Packaging Method Reel
Packaging Quantity 4000
Pitch 3.96mm
Plating Thickness 0.8um
Product Terminates To Wire & Cable
RoHS Compliant Yes
Series Economy Power II
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Width 9.99mm
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support Without
Wire Size 20 – 16
Wire/Cable Gauge 16AWG
Wire/Cable Type Discrete

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot