The TE Connectivity 1744144-1 is a Micro-Match contact designed for male, unshrouded applications.
It supports 18-22 AWG wire sizes, providing flexibility for varied electrical connections.
The contact is suitable for use in industrial and commercial electronic applications, ensuring reliable connectivity.
It is engineered to deliver a secure fit and high-performance standards.
| Type |
Connector Contacts |
| Pin or Socket |
Male |
| Wire Gauge |
22 - 18 |
| Circuit Application |
Power |
| Compatible Insulation Diameter Range |
.067 – .114 |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
12.3a |
| Contact Current Rating (Max) |
12.3 |
| Contact Gender |
Female |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Thickness |
31.49 |
| Contact Plating |
Tin |
| Contact Retention |
Yes (With) |
| Contact Retention Within Housing |
With |
| Contact Shape & Form |
Single Beam in Box |
| Contact Style |
Socket |
| Contact Type |
Socket |
| Depth |
4mm |
| ELV |
Compliant |
| Gender |
Female |
| Height |
0.157inch |
| Insulation Diameter |
2.9mm |
| Length |
0.1102inch |
| Mating Square Post Dimension |
.045 |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Cable |
| Number of Contacts |
1 |
| Operating Supply Voltage |
600v |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
4000 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
4000 |
| Plating Thickness |
0.8um |
| Product Terminates To |
Wire & Cable |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
Economy Power II |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Voltage Rating |
600v |
| Width |
9.99mm |
| Wire Gauge (Max) |
22AWG |
| Wire Gauge (Min) |
18AWG |
| Wire Insulation Support |
Without |
| Wire Size |
22 – 18 |
| Wire/Cable Gauge |
22AWG |
| Wire/Cable Type |
Discrete |