TE Connectivity 174359-2 Econoseal J Connector Housing Female Unshrouded 3 Way

MPN
174359-2
Order Code
14-1169
Country of Origin
Japan
Qty Unit Price (Ex VAT)
200+ £0.718
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 12/08/2026

The TE Connectivity 174359-2 is an Econoseal J connector housing, designed for female connections with three ways.

This unshrouded connector provides secure and reliable sealing against moisture and dust.

It is commonly used in automotive and industrial applications.

The product facilitates easy assembly and robust performance in demanding environments.


Pitch 4.8mm
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Male Pin
Depth 32.5mm
ELV Compliant
Flammability Rating UL94 V-2
Gender Female
Height 0.547inch
Housing Colour Black
Hybrid Connector No
Length 32.5mm
Mating Tab Width 1.8mm
Maximum Operating Temperature 221°C
Minimum Operating Temperature -22°C
Mount Free Hanging
Number of Contacts 3
Number of Positions 3
Orientation Straight
Package Quantity 100
Packaging Bag
Polarized Yes
Primary Type RECEPTACLE
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable Yes (With)
Series EconoSeal™ J Mark II 070
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 23.1mm
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 16AWG

Reviews

Be the first to submit a review

Trustpilot