TE Connectivity 174355-7 Econoseal Connector 2P Female Shrouded Automotive

MPN
174355-7
Order Code
14-1037
Country of Origin
Japan
Qty Unit Price (Ex VAT)
200+ £0.382
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 13/07/2026

The TE Connectivity 174355-7 is a female shrouded automotive connector designed for secure electrical connections.

It has two positions, ensuring reliable performance in vehicle applications.

Its robust design is suitable for harsh environments often found in the automotive industry.

Typical applications include connections in engine compartments and other automotive electrical systems.


Number of Contacts 2
Gender Female
Number of Rows 1
Colour Yellow
Connector System Wire-to-Wire
Depth 12.7mm
ELV Compliant
Flammability Rating UL94 V-2
Lead Free Not Applicable
Length 13
Material PBT
Maximum Operating Temperature 221°C
Minimum Operating Temperature -22°C
Package Quantity 100
Packaging Bag
Pitch 5mm
Radiation Hardening No
RoHS Compliant Yes
Series EconoSeal J Mark II 070
Serviceable Yes

Reviews

Be the first to submit a review

Trustpilot