TE Connectivity 174352-2 Econoseal Plug Automotive Connector 2P Female

MPN
174352-2
Order Code
15-9522
Country of Origin
Japan
Qty Unit Price (Ex VAT)
200+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 2,988 in stock

TE Connectivity 174352-2 is a two-position female automotive connector.

It features a robust and durable design for secure electrical connections.

The connector is widely used in automotive applications to ensure reliable performance under harsh conditions.

It is suitable for use in vehicle lighting and electrical systems.


Type Automotive Connector
Number of Contacts 2
Gender Male
Number of Rows 1
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 27.6mm
Flammability Rating UL94 V-2
Height 22.8mm
Housing Color Black
Hybrid Connector No
Length 1.087inch
Mating Tab Width 1.8mm
Max Operating Temperature 221°C
Min Operating Temperature -22°C
Mount Free Hanging
Orientation Straight
Package Quantity 100
Packaging Bag
Pitch 4.8
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable Yes (With)
Series EconoSeal™ J Mark II 070
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 0.811inch
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 16AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot