TE Connectivity 174265-7 Automotive Connector Female Shrouded 1X06P Lock Plate

MPN
174265-7
Order Code
14-0865
Country of Origin
Japan
Qty Unit Price (Ex VAT)
300+ £0.760
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Available to back orderBack order, lead time 4 months

TE Connectivity's 174265-7 is a female shrouded automotive connector featuring a 1x06P configuration with a lock plate for secure connections.

The reliable design offers robust protection against environmental factors, ensuring durability.

Ideal for automotive applications, it facilitates efficient electrical connections in vehicles.

This component is commonly used in vehicle wiring systems for optimal performance and security.


Type Automotive Connector
Number of Contacts 6
Gender Female
Colour Yellow
Connector System Wire-to-Wire
Depth 15.5mm
ELV Compliant
Flammability Rating UL94 V-2
Lead Free Not Applicable
Length 17.8mm
Material PBT
Maximum Operating Temperature 221°C
Minimum Operating Temperature -22°C
Package Quantity 100
Packaging Bag
Radiation Hardening No
RoHS Compliant Yes
Series EconoSeal™ J Mark II 070
Serviceable Yes
Termination Press-Fit

Reviews

Be the first to submit a review

Trustpilot