TE Connectivity 174258-7 Housing Plug 1X04P Lock Plate Male Shrouded Connector

MPN
174258-7
Order Code
14-0807
Country of Origin
South Korea
Qty Unit Price (Ex VAT)
1000+ £0.219
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 24,000 in stock

TE Connectivity's 174258-7 is a shrouded connector known for its robust locking mechanism.

This male connector features a 1x04P configuration and provides secure and reliable connections in various settings.

It is typically used in electronic and electrical applications where stability and durability are essential.

Its design ensures easy installation and compatibility with similar components.


Type Lock plate
Number of Positions 4
Colour Yellow
Connector System Wire-to-Wire
Depth 10.1mm
Flammability Rating UL94 V-2
Length 9.8mm
Material PBT
Maximum Operating Temperature 221°C
Minimum Operating Temperature -22°C
Number of Rows 2
Package Quantity 1000
Packaging Bag
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series EconoSeal J Mark II 070
Serviceable Yes

Reviews

Be the first to submit a review

Trustpilot