TE Connectivity 174055-2 040 Multilock IO Conn 20P Pre-Assembled Female Shrouded

MPN
174055-2
Order Code
15-8770
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
60+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 1,620 in stock

The TE Connectivity 174055-2 is a 040 multilock IO connector assembly with 20 female shrouded positions.

It is designed for reliable electrical interconnections with a robust construction.

This connector is typically used in automotive and industrial applications.

Its secure locking mechanism ensures a stable and durable connection.


Pitch 2.5mm
Number of Rows 2
Circuit Application Signal
Colour Black
Contact Finish - Mating TIN
Contact Material Brass
Contact Mating Length 0.276inch
Contact Plating Tin
Contact Shape Rectangular
Contact Type Tab
Current Rating 5a
Depth 21.7mm
ELV Compliant
Flammability Rating UL94 HB
Gender Receptacle
Housing colour Black
Insulation Colour Black
Insulation Material PBT
Length 21.7mm
Max Voltage Rating (DC) 12v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -22°C
Mount Through Hole
Number of Contacts 20
Number of Positions 20
Number of Signal Positions 20
Orientation Right Angle
Package Quantity 95
Packaging Bulk
PCB Mount Alignment No (Without)
PCB Mount Retention Without
PCB Thickness 1.6mm
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.205inch
Sealable No (Without)
Series Multi-Lock
Shielding Unshielded
Tab Thickness 0.64mm
Tab Width 1mm
Termination Solder
Width 40mm

Reviews

Be the first to submit a review

Trustpilot