TE Connectivity 174053-2 Multilock Automotive Connector Female Shrouded

MPN
174053-2
Order Code
14-0853
Country of Origin
Japan
Qty Unit Price (Ex VAT)
70+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Available to back orderBack-order availability date - 28/10/2026

The TE Connectivity 174053-2 is a Multilock automotive connector designed for secure and reliable connectivity.

It features a female shrouded housing, enhancing protection against environmental factors.

The connector is commonly used in automotive applications for wire-to-wire connection.

Its durable construction ensures long-term performance in demanding environments.


Type Automotive Connector
Number of Contacts 16
Gender Female
Number of Rows 2
Circuit Application Signal
Colour Black
Contact Finish - Mating TIN
Contact Material Brass
Contact Mating Length 0.276inch
Contact Plating Tin
Contact Shape Rectangular
Contact Type Tab
Depth 21.7mm
ELV Compliant
Flammability Rating UL94 HB
Housing Color Black
Insulation Color Black
Insulation Material PBT
Length 21.7mm
Max Voltage Rating (DC) 12v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -22°C
Mount Through Hole
Number of Signal Positions 16
Orientation Right Angle
Package Quantity 95
Packaging Bulk
PCB Mount Alignment No (Without)
PCB Mount Retention Without
PCB Thickness 1.6mm
Pitch 2.5
Primary Type CONNECTOR
RoHS Compliant Yes
Row Spacing 0.205inch
Sealable No (Without)
Series Multi-Lock
Shielding Unshielded
Tab Thickness 0.64mm
Tab Width 1mm
Termination Solder
Width 1.378inch

Reviews

Be the first to submit a review

Trustpilot