TE Connectivity 174046-2 040 Multilock Plug Male Shrouded Automotive Connector

MPN
174046-2
Order Code
14-0768
Country of Origin
China
Qty Unit Price (Ex VAT)
200+ £0.921
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 1,712 in stock

The TE Connectivity 174046-2 is a male shrouded automotive connector from the 040 Multilock series.

It features robust housing for secure electrical connections.

Designed for high-performance applications, it offers reliable connection in automotive environments.

Typical uses include vehicle electrical systems and harness assemblies.


Type Automotive Connector
Number of Contacts 16
Gender Female
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Device
Contact Type Female Socket
Current Rating 8a
DC Rated Voltage 12v
Depth 18.5mm
ELV Compliant
Flammability Rating UL94 HB
Height 0.744inch
Hybrid Connector No
Length 0.728inch
Mating Tab Width 1mm
Maximum Operating Temperature 221°C
Minimum Operating Temperature -22°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 100
Packaging Bag
Pitch 2.5
Polarized Yes
Primary Type CONNECTOR
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.197inch
Sealable No (Without)
Series Multi-Lock
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 23.1mm

Reviews

Be the first to submit a review

Trustpilot