TE Connectivity 174045-2 Automotive Connector Male Shrouded 2X06P

MPN
174045-2
Order Code
14-1490
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
200+ £0.560
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 699 in stock

The TE Connectivity 174045-2 is a male shrouded connector with a 2x06 pin configuration.

It features robust construction suitable for automotive environments.

This connector provides reliable and secure connections in vehicle wiring systems.

It is commonly used in applications requiring durable and high-performance electrical connections.


Type Automotive Connector
Number of Contacts 12
Gender Male
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 18.5mm
ELV Compliant
Flammability Rating UL94 HB
Height 0.744inch
Housing Color Black
Hybrid Connector No
Length 0.728inch
Mating Tab Width 1mm
Maximum Operating Temperature 221°C
Minimum Operating Temperature -22°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 100
Packaging Bulk
Pitch 2.5
Polarized Yes
Primary Type CONNECTOR
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.197inch
Sealable No (Without)
Series 040
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 18.1mm

Reviews

Be the first to submit a review

Trustpilot