TE Connectivity 174044-2 Plug Housing 8P Male Unshrouded Automotive Connector

MPN
174044-2
Order Code
14-0882
Country of Origin
China
Qty Unit Price (Ex VAT)
400+ £0.764
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 599 in stock

TE Connectivity's 174044-2 is a plug housing automotive connector featuring 8 positions and a male configuration.

This unshrouded connector is designed for reliability in automotive applications.

It facilitates secure and efficient electrical connections in vehicle systems.

The product is widely used in engine compartments and other automotive environments.


Type Automotive Connector
Number of Contacts 8
Gender Male
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Device
Contact Type Female Socket
Depth 18.5mm
ELV Compliant
Flammability Rating UL94 HB
Height 0.744inch
Housing Color Black
Hybrid Connector No
Length 0.728inch
Mating Tab Width 1mm
Max Operating Temperature 221°C
Min Operating Temperature -22°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 100
Packaging Bag
Pitch 2.5
Polarized Yes
Primary Type CONNECTOR
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.236inch
Sealable No (Without)
Series MULTILOCK 040
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 0.551inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot